• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600976000 HWW 6000/50 Inox Domestic water pump 230 V 6000 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domestic Water Supply HWW 6000/50 Inox

  • Maximum flow 6000 l/h
  • Max. pumping height 55 m
  • Red background with a white symbol of a pump protection device and the text 'PUMP PROTECTION'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

1300 W

Max. feed rate

6000 l/h

Max. delivery head

55 m

Max. discharge pressure

5.5 bar

Boiler volume

50 l

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Weight

0

Dim

(L x W x H) 645 x 395 x 715 mm

Length

645 mm

Width

395 mm

Height

715 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1303110 Metabo 600976000 HWW 6000/50 Inox Domestic water pump 230 V 6000 l/h

User & Safety Instructions

User & Safety Instructions 1303110 Metabo 600976000 HWW 6000/50 Inox Domestic water pump 230 V 6000 l/h

User & Safety Instructions 1303110 Metabo 600976000 HWW 6000/50 Inox Domestic water pump 230 V 6000 l/h

Warranty Terms

Warranty Terms 1303110 Metabo 600976000 HWW 6000/50 Inox Domestic water pump 230 V 6000 l/h

Description

For the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Pressure switch for automatic activation of the domestic water supply in a larger water needs. Separate Water Filling opening for easy start-up of the pump. Tool-free water drain plug for protection in case of frost.

This text is machine translated.

Features

  • Maintenance-free compressor motor
  • Overload protection
  • Mechanical seal system for long life
  • Stainless steel pump housing.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.