• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600972000 HWW 4500/25 Inox Domestic water pump 230 V 4500 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domestic Water Supply HWW 4500/25 Inox

  • Max. flow 4500 l/h
  • Max. pumping height 48 m
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

1300 W

Max. feed rate

4500 l/h

Max. delivery head

48 m

Max. discharge pressure

4.8 bar

Boiler volume

24 l

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Dim

(L x W x H) 484 x 307 x 600 mm

Length

484 mm

Width

307 mm

Height

600 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1277882 Metabo 600972000 HWW 4500/25 Inox Domestic water pump 230 V 4500 l/h

User & Safety Instructions

User & Safety Instructions 1277882 Metabo 600972000 HWW 4500/25 Inox Domestic water pump 230 V 4500 l/h

Warranty Terms

Warranty Terms 1277882 Metabo 600972000 HWW 4500/25 Inox Domestic water pump 230 V 4500 l/h

Description

Ideal for automatic water supply in the house, for garden irrigation and ground water. The domestic water supply is equipped with a drive shaft and pump housing made of stainless steel. Tank with a volume of approximately 24 l. for garden watering can be operated up to 3 sprinkler. The domestic water supply is ideally suited for promoting, draining, evacuating and circulating the clear water.

This text is machine translated.

Features

  • Maintenance-free compressor motor
  • Overload protection
  • Mechanical seal system for long life
  • Stainless steel pump housing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)