• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1760-20 Premium 6000/6 Domestic water pump 230 V 6000 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Domestic water pump Premium 6000/6 E LCD Inox

  • Maximum flow 6000 l/h
  • Max. pumping height 55 m

Technical specifications

  • Pump Housing stainless steel, extra quiet
Product type

Domestic water pump

Operating voltage

230 V

Power (P2)

1300 W

Max. feed rate

6000 l/h

Max. delivery head

55 m

Max. discharge pressure

5.5 bar

Selfpriming up to

8 m

Hose connector

33.25mm (1") OT

Pressure connection

33.25mm (1") OT

Max. cable length

1.5 m

Weight

15.2 kg

Dim

(L x W x H) 500 x 260 x 340 mm

Length

500 mm

Width

260 mm

Height

340 mm

Factory colour

Black

IPX4

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315053 GARDENA 1760-20 Premium 6000/6 Domestic water pump 230 V 6000 l/h

User & Safety Instructions 1315053 GARDENA 1760-20 Premium 6000/6 Domestic water pump 230 V 6000 l/h

Warranty Terms

Warranty Terms 1315053 GARDENA 1760-20 Premium 6000/6 Domestic water pump 230 V 6000 l/h

Description

Automatic domestic water use - for garden watering or for home use. Innovative and powerful with comfort facilities. Integrated, large volume fine filter. Large LCD info display with function display, error display and troubleshooting. Pump housing made of stainless steel. High-grade material Easy to use Easy to carry through foldable, ergonomic carrying handle. 2 outputs, one of which can be rotated. Electronic pressure switch switches the pump for water removal automatically and then off again automatically. Dry running protection prevents damage of the pump mount at no delivery medium. Very quiet operation with 5-stage drive. Automatic cut-off upon reaching the maximum pump pressure.

This text is machine translated.

Features

  • Patented small-quantity program provides for a smooth operation with small quantities of pumped water; dry-run protection protects the pump against damages; drop-water warning as protection against drop-water leaks

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)