• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8992890 Domestic water pump 230 V AC 4600 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT domestic water supply 4,600 l/h, 600 W

  • For clean and clear fresh water
  • 19L pressure tank
  • Pressure gauge allows you to see the pressure value clearly

Our service for you

Technical specifications

  • Suction height max. 8 m
  • Operating pressure 1.5 - 2.9 bar
  • Grain size: Max. 1 mm
  • Water temperature max. 35 °C
  • Cable type H07RN-F 3G 1.0 mm²
Product type

Domestic water pump

Operating voltage

230 V AC

Power (P2)

600 W

Max. feed rate

4600 l/h

Max. delivery head

36 m

Max. discharge pressure

3.6 bar

Boiler volume

19 l

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1 m

Weight

10.2 kg

Dim

(L x W x H) 440 x 270 x 490 mm

Length

440 mm

Width

270 mm

Height

490 mm

Factory colour

Green

Grey

IPX4

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997630 TOOLCRAFT TO-8992890 Domestic water pump 230 V AC 4600 l/h

Warranty Terms

Warranty Terms 2997630 TOOLCRAFT TO-8992890 Domestic water pump 230 V AC 4600 l/h

Description

Ideal for automatic domestic water supply with domestic water from wells and tanks, for garden watering, automatic watering and for use of rainwater. The domestic water supply is suitable for clean, clear fresh water up to a solids size up to a maximum of 1 mm.

This text is machine translated.

Features

  • Flow rate: max. 4600 l/h
  • Delivery height: max. 36 m
  • Suction height: max. 8 m
  • Drainage screw for draining residual water from the garden pump
  • Durable metal connection threads on the pressure and suction sides
  • IPX4
  • Overheat protection

Scope of delivery

  • Garden pump
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)