
Number
Highlights & Details
Domestic Water Supply HWW INOX 1300 Plus F
- Max. flow 4350 l/h
- Max. delivery height 50 m
Technical specifications
- Operating voltage
230 V
- Power (P2)
1200 W
- Max. feed rate
4350 l/h
- Max. delivery head
50 m
- Max. discharge pressure
5 bar
- Boiler volume
22 l
- Selfpriming up to
9 m
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Max. cable length
1.5 m
- Product type
Domestic water pump
Documents & Downloads
Datasheet
Datasheet 1165430 T.I.P. - Technische Industrie Produkte 31155 HWW INOX 1300 Plus F Domestic water pump 230 V 4350 l/h
User & Safety Instructions
User & Safety Instructions 1165430 T.I.P. - Technische Industrie Produkte 31155 HWW INOX 1300 Plus F Domestic water pump 230 V 4350 l/h
Warranty Terms
Warranty Terms 1165430 T.I.P. - Technische Industrie Produkte 31155 HWW INOX 1300 Plus F Domestic water pump 230 V 4350 l/h
Description
This text is machine translated.










