• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen ZP 01 Water pressure switch 230 V / AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZP Control 01 Basic

  • With Digital Display
  • Sleep mode to save energy
  • Pressure indicator in bar or psi

Technical specifications

Product type

Water pressure switch

Operating voltage

230 V / AC

Switching current (max.)

16 A

Internal thread

1 1/4"

Connection

PG plug

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1600062 Zehnder Pumpen ZP 01 Water pressure switch 230 V / AC

User & Safety Instructions

User & Safety Instructions 1600062 Zehnder Pumpen ZP 01 Water pressure switch 230 V / AC

User & Safety Instructions 1600062 Zehnder Pumpen ZP 01 Water pressure switch 230 V / AC

Description

Digital Pressure Switch with min/max pressure setting or only min or max pressure. Switching function can be reversed.

This text is machine translated.