• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 31111 HWW 1200/25 Domestic water pump 230 V 5000 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domestic Water Supply HWW 1200/25

  • Engine performance is 1,200 watts at its maximum delivery height of 50 m (max. 5.0 bar)
  • Maximum flow rate is 5000 l/h
  • Maximum suction height is 9 m

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power (P2)

1200 W

Max. feed rate

5000 l/h

Max. delivery head

50 m

Max. discharge pressure

5 bar

Selfpriming up to

9 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Documents & Downloads

Datasheet

Datasheet 1165423 T.I.P. - Technische Industrie Produkte 31111 HWW 1200/25 Domestic water pump 230 V 5000 l/h

User & Safety Instructions

User & Safety Instructions 1165423 T.I.P. - Technische Industrie Produkte 31111 HWW 1200/25 Domestic water pump 230 V 5000 l/h

Warranty Terms

Warranty Terms 1165423 T.I.P. - Technische Industrie Produkte 31111 HWW 1200/25 Domestic water pump 230 V 5000 l/h

Description

Robust, self-priming jet-pumpe with a large cast pump housing, particularly large delivery height, thanks to heavy cast pump housing very quiet and low-noise operation. For automatic house water supply with water from wells and tanks, for garden watering and automatic watering. Ideally suited as a pressure increase system.

This text is machine translated.

Features

  • Maintenance-free Condenser motor with thermal overload protection, pressure switch for the exact pressure value, built-in pressure gauge, food grade membrane made of EPDM, Hydraulic unit: Noryl.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)