
Number
Highlights & Details
Domestic water system BP 3,200 home
- For domestic water supply for toilets and washing machines
- Robust and durable
- Integrated thermal protection
- Flange and shaft made of stainless steel
- Integrated pressure display
Technical specifications
- Max. Delivery temperature: 35 °C
- Operating pressure 1.5 - 2.8 bar
- Pressure max. 3.6 bar
- Operating voltage
230 V
- Power consumption (P1)
600 W
- Max. feed rate
3200 l/h
- Max. delivery head
36 m
- Max. discharge pressure
3.6 bar
- Selfpriming up to
8 m
- Hose connector
G1"
- Pressure connection
G1"
- Max. cable length
1 m
- Weight
10.4 kg
- Dim
(L x W x H) 439 x 269 x 517 mm
- Length
439 mm
- Width
269 mm
- Height
517 mm
- Factory colour
Black
Yellow
- UKCA
yes
- Product type
Domestic water pump
Documents & Downloads
Datasheet
Datasheet 3048689 Kärcher Home & Garden 1.645-750.0 BP 3.200 Home Domestic water pump 230 V 3200 l/h
User & Safety Instructions
User & Safety Instructions 3048689 Kärcher Home & Garden 1.645-750.0 BP 3.200 Home Domestic water pump 230 V 3200 l/h
Warranty Terms
Warranty Terms 3048689 Kärcher Home & Garden 1.645-750.0 BP 3.200 Home Domestic water pump 230 V 3200 l/h
Description
This text is machine translated.
Features
- Separate filling opening
- Stand with screwing possibility
- Optimised connections
- Integrated pressure display
- Water drain valve
- Thermal fuse
- Splash-proof on/off switch
Scope of delivery
- Domestic water system BP 3,200 home
- Incl. 2 connection adapter for G1 pumps
- With 6 bits. Check valve





