• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600970000 HWWI 3500/25 Inox Domestic water pump 230 V 3500 l/h

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Domestic Water Supply HWWI 3500/25 Inox

  • Max. flow 3500 l/h
  • Max. pumping height 45 m
  • Red background with a white symbol of a pump protection device and the text 'PUMP PROTECTION'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

1100 W

Max. feed rate

3500 l/h

Max. delivery head

45 m

Max. discharge pressure

4.5 bar

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303099 Metabo 600970000 HWWI 3500/25 Inox Domestic water pump 230 V 3500 l/h

User & Safety Instructions 1303099 Metabo 600970000 HWWI 3500/25 Inox Domestic water pump 230 V 3500 l/h

Warranty Terms

Warranty Terms 1303099 Metabo 600970000 HWWI 3500/25 Inox Domestic water pump 230 V 3500 l/h

Description

Complete system in a compact design with standard integrated filter and check valve for easy installation. Ideal for the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Pressure switch for automatic activation of the domestic water supply in a larger water needs. Metabo Pump Protection: automatic dry-run protection with LED display for the protection of the pump and for high user safety. In-built, washable filter protects the pump against contamination. Integrated non-return valve prevents idle run of the pump is switched off for a short recovery time is re-start. Separate Water Filling opening for easy start-up of the pump. Tool-free water drain plug for protection in case of frost.

This text is machine translated.

Features

  • Maintenance-free compressor motor
  • Overload protection
  • Mechanical seal system for long life
  • Stainless steel pump housing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)