• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 31300 HWW 900/25 Plus Domestic water pump 230 V 2800 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domestic Water Supply HWW 900/25 Plus

  • Max. flow 2800 l/h
  • Max. pumping height 42 m

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power (P2)

600 W

Max. feed rate

2800 l/h

Max. delivery head

42 m

Max. discharge pressure

4.2 bar

Selfpriming up to

9 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Documents & Downloads

Datasheet

Datasheet 1165422 T.I.P. - Technische Industrie Produkte 31300 HWW 900/25 Plus Domestic water pump 230 V 2800 l/h

User & Safety Instructions

User & Safety Instructions 1165422 T.I.P. - Technische Industrie Produkte 31300 HWW 900/25 Plus Domestic water pump 230 V 2800 l/h

Warranty Terms

Warranty Terms 1165422 T.I.P. - Technische Industrie Produkte 31300 HWW 900/25 Plus Domestic water pump 230 V 2800 l/h

Description

The hww 900/25, with its especially robust technology and equipment is a proven product in the field of domestic water supply. The heavy cast-pump housing guarantees a very quiet, low-noise and efficient operation. It can be used for operating a bereg ner or as a pressure increase system can be used.

This text is machine translated.

Features

  • Maintenance-free Condenser motor with thermal overload protection, food grade membrane.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)