• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616123000 Cutting disc (straight) 180 mm 25 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant 180x3.0x22.2 steel

  • Universal disc for metal working
  • Hardness: medium
  • High cutting power with long service life
  • Balanced in cutting power and tool life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class A 30-R.
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

8500 U/min

Material suitability

Metal

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301725 Metabo 616123000 Cutting disc (straight) 180 mm 25 pc(s) Metal

Warranty Terms

Warranty Terms 2301725 Metabo 616123000 Cutting disc (straight) 180 mm 25 pc(s) Metal

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.