• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616200000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flex.super FKS 60 150x4.0x22.23 Inox

  • Special grinding disc for processing of fillet seams in stainless steel and steel through a high degree of precision. Further application examples: Welding seam processing, deburring, corner and edge grinding
  • Particularly suitable for frontal working with the Metabo flat-head angle grinders
  • Clean sanding with high machining ensures excellent removal performance
  • Different grade levels can be selected - additional fine grinding can be omitted
  • Grinding disc can be profiled at the edges, making it ideal for individual machining of the material
  • Suitable for rust and acid-resistant steels (V2A, Nirosta, INOX), high-strength, high-alloyed steels, hardened steels, structural steels, cast iron
  • Iron, sulfur and chlorine-free (Fe+S+CL ≤ 0.1 %)/ Hardness: Medium-hard
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 46 P / 60
Product type

Grinding disc (off-set)

Content

10 pc(s)

Bore Ø

22.23 mm

Rotational speed (max.)

10200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301755 Metabo 616200000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)

Warranty Terms

Warranty Terms 2301755 Metabo 616200000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)