• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616290000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo M-Calibur 115x7.0x22.23 mm

  • The latest generation of grinding wheels with ceramic abrasive grain
  • Maximum removal rate with extremely long service life by using ceramic Special corundum and novel binding
  • Highest productivity and work progress
  • Iron, sulfur and chlorine-free (Fe + S + CL ≤ 0.1%)
  • For all rust and acid resistant steels (V2A, Nirosta, INOX), high alloyed steels, spring steels, tool steels
  • Maximum working speed: 80 m/s.
  • Hardness: Medium hard
  • This text is machine translated.

Technical specifications

  • Quality class: Ca 36-O.
Product type

Grinding disc (off-set)

Content

25 pc(s)

Bore Ø

22.23 mm

Rotational speed (max.)

13300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301784 Metabo 616290000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

Warranty Terms

Warranty Terms 2301784 Metabo 616290000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)