• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616277000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant super 180x6.0x22.2 steel

  • Universal disc for all metal working
  • Particularly suitable for deburring work and edge grinding, also for casting
  • Hardness: Hard
  • Good removal rate with extremely good service life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 24-T.
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

22.23 mm

Bore Ø

22.23 mm

Rotational speed (max.)

8500 U/min

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301781 Metabo 616277000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)

Warranty Terms

Warranty Terms 2301781 Metabo 616277000 Grinding disc (off-set) Bore diameter 22.23 mm 10 pc(s)