• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616315000 Cutting disc 115 mm 25 pc(s) Sheet metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1.6

Rotational speed (max.)

8600 U/min

Material suitability

Sheet metal

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553141 Metabo 616315000 Cutting disc 115 mm 25 pc(s) Sheet metal

Description

Quality NovoRapid: High performance entry-level|Thin cutting wheel for machining stainless thin-walled materials such as pipes, sheets, profiles, Wires etc., as well as for general metal processing|Good cutting performance with good durability|Hardness: hard|Lower material consumption, power saving, lower machine loading|Iron, sulfur and chlorine-free (Fe + S + Cl ≤ 0.1 %)|Maximum working speed: 80 m/s.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.