• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 622981000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo fiber disc 125 mm P 36, ZK

  • Suitable for use in the entire metal area
  • For rough and fine grinding work
  • Especially for processing stainless steels
  • High removal rate with long service life
  • Uniform cross-section image
  • Maximum working speed 80 m/s.
  • Fiber discs for clamping on supporting disc!
  • This text is machine translated.

Technical specifications

  • Max. Speed 12200 rpm
Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Content

25 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301881 Metabo 622981000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Warranty Terms

Warranty Terms 2301881 Metabo 622981000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)