• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 622992000 Abrasive fibre disc Diameter 180 mm Grit size=40 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo fiber disc 180 mm P 40, ZK

  • Suitable for use in the entire metal area
  • For rough and fine grinding work
  • Especially for processing stainless steels
  • High removal rate with long service life
  • Uniform cross-section image
  • Maximum working speed 80 m/s.
  • Fiber discs for clamping on supporting disc!
  • This text is machine translated.

Technical specifications

  • Max. Speed 8500 rpm
Product type

Abrasive fibre disc

(Ø)

180 mm

Bore Ø

22.23 mm

Grit size

40

Material

Zirconium/corundum

Material suitability

Non-corrosive steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301887 Metabo 622992000 Abrasive fibre disc Diameter 180 mm Grit size=40 25 pc(s)

Warranty Terms

Warranty Terms 2301887 Metabo 622992000 Abrasive fibre disc Diameter 180 mm Grit size=40 25 pc(s)