• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 624105000 Abrasive fibre disc Diameter 180 mm Grit size=60 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo fiber disc 180 mm P 60, NK

  • Suitable for use in the entire metal area
  • For rough and fine grinding work
  • Machining of weld seams, rust removal, deburring
  • High removal rate with long service life
  • Uniform cross-section image
  • Maximum working speed 80 m/s.
  • Fiber discs for clamping on supporting disc!
  • This text is machine translated.

Technical specifications

  • Max. Speed 8500 rpm
Product type

Abrasive fibre disc

(Ø)

180 mm

Bore Ø

22.23 mm

Grit size

60

Material suitability

Metal

Content

25 pc(s)

Rotational speed (max.)

8500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301920 Metabo 624105000 Abrasive fibre disc Diameter 180 mm Grit size=60 25 pc(s)

Warranty Terms

Warranty Terms 2301920 Metabo 624105000 Abrasive fibre disc Diameter 180 mm Grit size=60 25 pc(s)