• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623464000 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Total length

400 mm

Tool holder

SDS-Max

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304509 Metabo 623464000 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2304509 Metabo 623464000 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

Description

10 SDS-max flat chisel "professional" 400 x 25 mm. Special hardened steel and special surface treatment ensure long service life and productive working.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)