• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 624275000 Metabo Flap-wheel 125 mm, 40 mm, F-ZK

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter x bore (mm): 125 x 22.23
Product type

Sanding disc mount

Thread size

125 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3734518 Metabo 624275000 Metabo Flap-wheel 125 mm, 40 mm, F-ZK

User & Safety Instructions

User & Safety Instructions 3734518 Metabo 624275000 Metabo Flap-wheel 125 mm, 40 mm, F-ZK

Description

Suitable for rough and intermediate grinding in the entire metal range, stainless steel, steel, cast iron and sheet steel
High laminate flooring on woven glass plates
Consistently high sanding performance
Cooler grind
Low noise level
Smooth finish; comfortable grinding with very low vibration
Best suited to the processing of stainless steel
Working highest speed 80 m/s; multi-disc grinder in inclined design: Angle of attack 7-9°

This text is machine translated.