• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626417000 Metabo 5 fleece compact grinding disc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding disc mount

(Ø)

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001030 Metabo 626417000 Metabo 5 fleece compact grinding disc

Warranty Terms

Warranty Terms 2001030 Metabo 626417000 Metabo 5 fleece compact grinding disc

Description

5 fleece compact grinding discs "United" 125x22.23mm, "VKS" on glass-fabric plate. Made of pressed fleece material on glass-fabric plate. For cleaning and pre-polishing surfaces, for grinding welding joints, reduces working steps. For alloyed and high-alloy steel, non-ferrous metals and light alloys, chrome and nickel steel, titanium, steel. Max. Speed: 8,000 /min; 52 m/s. Recommended speed: 3,000 rpm.

This text is machine translated.