• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627111000 Wood twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Material
Steel
Material suitability
Hardwood
Tool holder
Keyless drill chuck
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Material

Steel

Material properties

cut

Material suitability

Hardwood

Tool holder

Keyless drill chuck

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001561 Metabo 627111000 Wood twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001561 Metabo 627111000 Wood twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Description

Wood drill cassette, 5-part E 6.3. High-quality precision tool made of the best quality steel. From one piece precision-ground (no screwed or welded 2-piece product). Ideal for drilling machines, which are equipped with quick change drill chuck according to DIN 3126. The exact compliance with DIN 3126 E 6.3 ensures that the drill chuck is not damaged. With centering tip for an exact drilling. For use in hard and soft wood, plywood, chipboard, etc.

This text is machine translated.