• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627200000 Wood twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 pc(s)

Product type
Wood twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Steel
Material suitability
Wood
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Steel

Material properties

tempered

Material suitability

Wood

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000708 Metabo 627200000 Wood twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000708 Metabo 627200000 Wood twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 pc(s)

Description

Wood drill cassette, 5-part. Wood twist drill bits made of high-quality steel, hardened, with centering tip␍. For use in hard and soft wood, plywood, chipboard, etc.

This text is machine translated.