• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627120000 Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 4.8 mm, 5

Product type
Metal twist drill bit set
Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.5 mm
4 mm
4.5 mm
4.8 mm
5 mm
5.5 mm
6 mm
6.5 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1.5 mm

2 mm

2.5 mm

3 mm

3.2 mm

3.5 mm

4 mm

4.5 mm

4.8 mm

5 mm

5.5 mm

6 mm

6.5 mm

Show more
Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

1 pc(s)

Material

HSS-Co

Material properties

cobalt

Material suitability

Metal

Tensile strength (max.)

1100 N/mm²

Tool holder

Cylinder shank

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000700 Metabo 627120000 Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 4.8 mm, 5

Warranty Terms

Warranty Terms 2000700 Metabo 627120000 Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 4.8 mm, 5

Description

HSS Co-Bohrerkassette, 13-piece. Precision twist drill bit from cobalt-alloyed high-performance high speed steel according to DIN 338, precision-ground, cylindrical, type N ␍. Reinforced core thickness, cross-135° according to DIN 1412 C (2 mm), diameter tolerance h8. Surface bronzes. For extraordinary stress and precision in trade and industry, for drilling in steel, stainless steel, cast steel, non-ferrous metals, plastics, special alloys, stainless steel, stainless steel up to 1100 N/mm² tensile strength.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.