• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627389000 Concrete twist drill bit 1-piece 9 mm Total length 120 mm 1 pc(s)

Product type
Concrete twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Total length
120 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

9 mm

Content

1 pc(s)

Total length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001513 Metabo 627389000 Concrete twist drill bit 1-piece 9 mm Total length 120 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001513 Metabo 627389000 Concrete twist drill bit 1-piece 9 mm Total length 120 mm 1 pc(s)

Description

Concrete drill pro, carbide-tipped, 9.0 x 120 mm. High-quality, robust concrete drill according to DIN 8039 with 130° hard metal plate, particularly heat-resistant, very long service life, with special groove for rapid removal of drill dust. Also suitable for light hammer drills with 3 jaw drill chuck. Suitable for drilling in granite, concrete, masonry, natural and artificial stone.

This text is machine translated.