• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628014000 Circular saw blade 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

300 mm

Bore Ø

30 mm

Thickness

2.8 mm

Circular saw blade size

300 x 30 x 2.8 mm

Material

Carbide metal

Material suitability

Concrete

Wood

Composite materials

Wood and nails

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999514 Metabo 628014000 Circular saw blade 300 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999514 Metabo 628014000 Circular saw blade 300 mm 1 pc(s)

Description

Circular saw blade HW/CT 300x30x 2.8/1, 8, Number of teeth 28, Change tooth, clamping angle 15°. For rough and medium fine cuts at brisk feed rate and low power consumption Good cutting results for straight cuts in timber Partly used for lumber with nails and concrete residues Only rough cut quality is possible for coated wood or other composites .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.