• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628021000 Circular saw blade 450 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

450 mm

Circular saw blade size

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001426 Metabo 628021000 Circular saw blade 450 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001426 Metabo 628021000 Circular saw blade 450 mm 1 pc(s)

Description

Circular saw blade HW/CT 450x30x 3.8/2, 8, Number of teeth 66, Change tooth, clamping angle 15°. For rough and medium fine cuts at brisk feed rate and low power consumption Good cutting results for straight cuts in timber Partly used for lumber with nails and concrete residues Only rough cut quality is possible for coated wood or other composites .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.