• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628040000 Circular saw blade 210 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

210 mm

Bore Ø

30 mm

Thickness

2.6 mm

Circular saw blade size

210 x 30 x 2.6 mm

Material

Carbide metal

Material suitability

Wood

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001339 Metabo 628040000 Circular saw blade 210 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001339 Metabo 628040000 Circular saw blade 210 mm 1 pc(s)

Description

Circular saw blade HW/CT 210x30x 2,6/1, 8, Number of teeth 56, Change tooth, clamping angle 10°. Very wide range of use in wood processing For excellent, clean cutting results in case of longitudinal and transverse cuts in soft and hard wood Excellently suitable for solid and layered wood, raw clamping plates, coated or veneered, MDF, composite material Higher efficiency of the circular saw is necessary.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.