• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628074000 Circular saw blade 167 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

167 mm

Circular saw blade size

167 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000437 Metabo 628074000 Circular saw blade 167 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000437 Metabo 628074000 Circular saw blade 167 mm 1 pc(s)

Description

Circular saw blade HW/CT 167x20x 2.4/1.6, Number of teeth 42, Flat Trapezoidal tooth, clamping angle 6° neg.. Universal use in case of demanding materials. In case of highest demands for cut quality, e.g. laminate, thin-walled plastic, aluminum, copper, brass profiles. Ideally suited for many applications in interior finish Perfect cutting results even in cross-sections in solid wood, raw, coated or veneered chipboards, MDF Very high efficiency of the circular saw is necessary Relatively slow sawing progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.