• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628133000 Diamond cutting disc 180 mm 1 pc(s) Reinforced concrete

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

2.3 mm

Material suitability

Reinforced concrete

Dim

(Ø) 180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001006 Metabo 628133000 Diamond cutting disc 180 mm 1 pc(s) Reinforced concrete

Warranty Terms

Warranty Terms 2001006 Metabo 628133000 Diamond cutting disc 180 mm 1 pc(s) Reinforced concrete

Description

Diamond cut-off wheel, 180 x 2.3 x 22.23 mm," "professional"", "CP"", concrete. Ideal for all hard materials, such as concrete (also reinforced), concrete pipes, granite, hard sand stones, composite stones, washed concrete. On the high requirements is tuned to the quality of diamond and soft binding for optimum cutting performance and high service life. Laser-welded diamond segments. Segment Height: 12.0 mm; work highest speed 80 m/s (300 - 350 mm: 100 m/s).

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.