• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628142000 Diamond cutting disc 125 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

125 mm

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001009 Metabo 628142000 Diamond cutting disc 125 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001009 Metabo 628142000 Diamond cutting disc 125 mm 1 pc(s)

Description

Diamond cut-off wheel, 125 x 2.15 x 22.23 mm," "professional"", "AP"", abrasive. For best cutting power in soft, abrasive materials, such as fresh concrete, sand-lime brick, sandstone. High-quality diamond quality with a hard binding for optimum cutting performance and high service life. Laser-welded diamond segments. Segment Height: 12.0 mm; work highest speed 80 m/s (300 - 350 mm: 100 m/s).

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.