• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628407000 Flat chisel 1-piece 20 mm Total length 250 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999318 Metabo 628407000 Flat chisel 1-piece 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Warranty Terms

Warranty Terms 1999318 Metabo 628407000 Flat chisel 1-piece 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

SDS-plus flat chisel ""classic"", 250 x 20 mm. Robust hardened tools with high material quality. Good erosion benefits in good standing time.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)