• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628550000 Diamond cutting disc 230 mm 1 pc(s) Metal (galvanized)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

1.6

Material suitability

Metal (galvanized)

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553145 Metabo 628550000 Diamond cutting disc 230 mm 1 pc(s) Metal (galvanized)

Description

Vacuum soldered diamond blade for almost all metal materials
Can be used very flexibly in different materials on the basis of vacuum soldering method, such as pipes, profiles, plastics, etc.
Reduced flying sparks, reduced formation of smell and dust
Extremely high durability in metal
Constant cutting depth over the entire service life

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.