• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628921000 Tool organiser insert (L x W) 473 mm x 278 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material: PS (polystirene)
Product type

Tool organiser insert

Width

278 mm

Length

473 mm

Dim

(L x W) 473 mm x 278 mm

Weight

0.31 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585104 Metabo 628921000 Tool organiser insert (L x W) 473 mm x 278 mm

User & Safety Instructions

User & Safety Instructions 2585104 Metabo 628921000 Tool organiser insert (L x W) 473 mm x 278 mm

Description

Features

  • Suitable for cordless hammer drill BH 18 LTX BL 16
  • Suitable for Metabox 145 L, empty
  • Insert tailored exactly to the tool and accessories
  • This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)