• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 80901026319 Thread sealing tape

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.83)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo PTFE thread sealing tape 12 mm x 12 m.

  • Seals without hemp and sealing paste
  • For metal and plastic threaded connections
  • Length on roll: 12 m.
  • Width: 12 mm
  • Thickness: 0.1 mm
  • This text is machine translated.

Technical specifications

Product type

Thread sealing tape

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281591 Metabo 80901026319 Thread sealing tape

Warranty Terms

Warranty Terms 2281591 Metabo 80901026319 Thread sealing tape

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)