• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo AS 18 HEPA PC COMPACT 602029850 Wet/dry vacuum cleaner 6 l Battery not included

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated suction device AS 18 HEPA PC COMPACT

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • A white arrow points to a filter with dust falling out on a red background. Text: 'PRESSCLEAN'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • A white droplet on a red background, with the text 'Wet & Dry' underneath. Symbolises water resistance and versatility.

Technical specifications

  • Suction hose-Ø: 32 mm
  • Vacuum: 120 hPa (mbar)
  • Filter area: 3000 cm²
Product type

Wet/dry vacuum cleaner

Features

Battery not included

Operating voltage

18 V

Power socket

No

Max. air volume

2100 l/min

Collector

6 l

Weight

4.8 kg

Battery voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378376 Metabo AS 18 HEPA PC COMPACT 602029850 Wet/dry vacuum cleaner 6 l Battery not included

User & Safety Instructions

User & Safety Instructions 2378376 Metabo AS 18 HEPA PC COMPACT 602029850 Wet/dry vacuum cleaner 6 l Battery not included

Description

Features

  • Portable, handy battery-operated suction device with HEPA filter for wet and dry suction (IPX4), ideal for smaller cleaning and suction work
  • Equipped with HEPA filter: Holds 99.95% of fine dusts back
  • PressClean: Manual filter cleaning by strong air flow when the switch is operated on the suction unit during breaks
  • With integrated blowing function for blowing out, drying and exhaust air discharge
  • Eco mode for longer runtime per battery charge, boost mode for maximum performance
  • With stretch hose for comfortable handling and maximum freedom of movement while vacuuming
  • Dust and splash-proof battery compartment with lockable flap
  • Hose, pipes and nozzles can be stored directly on the suction unit
  • Easy transport with ergonomic carrying handle or carrying strap
  • Can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Battery-operated suction device AS 18 HEPA PC COMPACT
  • Stretch suction hose (Ø 32 mm / 0.5-2.5 m)
  • 3 suction pipes made of plastic
  • Intermediate sleeve
  • Filter bag
  • HEPA Flat-crease filter
  • Nozzle (120 mm wide)
  • Crevice tool
  • Carry strap
  • Connection socket inner-Ø 28 mm / outer-Ø 35 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)