• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BPA 15 Air gun 6 bar

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BPA 15 blow gun

  • Light, robust housing made of die-cast aluminum
  • Adjustable air quantity for application-oriented work
  • This text is machine translated.

Technical specifications

Product type

Air gun

Air consumption

295 l/min

Max. operating pressure

6 bar

Weight

0.26 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282506 Metabo BPA 15 Air gun 6 bar

Warranty Terms

Warranty Terms 2282506 Metabo BPA 15 Air gun 6 bar

Description

Scope of delivery

  • EURO plug nipple 1/4"
  • Short nozzle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.