• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LTX Quick 602193650 Cordless drill 18 V LiHD incl. accessories

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BS18LTX cordless drill driver

  • 18 V/LiHD battery
  • Torque (max.) (details) (soft/hard) 55/60 Nm
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

LiHD

No. of power packs included

2

Idle speed (details)

0-500/0-1700 U/min

Max. torque

(soft/hard) 55/60 Nm

Max. drill diameter

(Steel/Softwood) 13/65 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. accessories

Weight

2.3 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001073 Metabo BS 18 LTX Quick 602193650 Cordless drill 18 V LiHD incl. accessories

Warranty Terms

Warranty Terms 2001073 Metabo BS 18 LTX Quick 602193650 Cordless drill 18 V LiHD incl. accessories

Description

Metabo Quick-System: Quick change of tool holder and application tool for flexible working. Switchable pulse operation for Unscrewing stuck screws and drilling on smooth surfaces. Powerful Metabo 4-pole motor for quick drilling and screwing. Overload protection: Protects the motor from overheating. Spindle with hexagon socket for screwdriver bits for working without drill chuck. Versatile collar (43 mm dia.) Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip and bit holder, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Quick-change drill chuck
  • Quick-change bit holder
  • Additional handle
  • Belt hook and bit depot
  • 2 Li-Power battery packs (18 V/5.2 Ah)
  • CHARGER ASC 30-36 V "AIR COOLED"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.