• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Promotion 626700000 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"Promotion" bit set 32-piece

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star

Star TH

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Content

1 Set

Number

30 pc(s)

Shape

C 6.3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466705 Metabo Promotion 626700000 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH

Warranty Terms

Warranty Terms 466705 Metabo Promotion 626700000 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH

Description

Bits made of chromium-vanadium steel (S2-quality) · Color-coded bits, for quick and easy find a suitable bits · Magnetic quick-change adapter · With Adapter for socket wrench inserts (Detent Adapter).

Features

  • Bits made of chromium-vanadium steel (S2-quality)
  • Color-coded bits, for quick and easy find a suitable bits
  • Magnetic quick-change adapter
  • With Adapter for socket wrench inserts (Detent Adapter).

Scope of delivery

  • Slot 3/4/5/6 mm
  • Cross-head: PH 1/2/3
  • Cross slot PZ 1/2/3
  • Female hexagon SW 3/4/5/6 mm
  • Torx T10/15/20/25/27/30/40
  • Torx Tamper: T10/15/20/25/27/30/40
  • Adapter
  • Magnetic bit holder 65 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98€ 25.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)