• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DRS 35-1/4" Pneumatic ratcheting screwdriver 6.2 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo DRS 35-1/4" DL-Ratchet screwdriver

  • Best suitable for all applications in the automotive sector
  • Can be used universally for all screwdriving jobs
  • Handy and light for easy working even in places that are difficult to access
  • Ergonomic right/left switching
  • Rubberized handle for ergonomic and fatigue-free working
  • Powerful planetary gear for long life and optimum power transmission
  • Ergonomic composite housing: Cold-insulating, non-slip and low vibration for comfortable working
  • Easy-to-use exhaust air flow through the handle prevents dust from swirling in the work area
  • This text is machine translated.

Technical specifications

  • Speed: 270 rpm
  • Max. loose torque: 35 Nm
  • Sound pressure level 89 dB(A)
  • Sound power level (LwA) 100 dB(A)
  • Impact screws 3.6 m/s²
  • 1/4" square socket
Product type

Pneumatic ratcheting screwdriver

Tool holder

1/4" (6.3 mm) male square

Air consumption

390 l/min

Max. operating pressure

6.2 bar

Operation pressure

6.2 bar

Rotational speed (max.)

270 U/min

Weight

0.53 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282493 Metabo DRS 35-1/4" Pneumatic ratcheting screwdriver 6.2 bar

Warranty Terms

Warranty Terms 2282493 Metabo DRS 35-1/4" Pneumatic ratcheting screwdriver 6.2 bar

Description

Scope of delivery

  • EURO plug nipple 1/4"
  • ARO/Orion 1/4" plug nipple
  • ISO plug nipple 1/4"
  • Oil vials

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.