• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Metabo round brush 115x0.5x12/M14, stainless steel 626778000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo round brush 115x0.5x12/M14, stainless steel

  • Universally applicable in stainless steel processing, e.g. for smoothing welding seams and points, removing slag, scale and old paint
  • Particularly suitable for working on narrow workpieces as well as internal edges
  • Best suited for processing stainless steels
  • Type of occupation: Stainless steel wire zopft
  • This text is machine translated.

Technical specifications

  • Thickness of wire: 0.50 mm.
  • Max. Speed: 12500 rpm
Product type

Circular

(Ø)

115 mm

Thread size

M14

Material

Stainless steel

Content

1 pc(s)

Width

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281975 Metabo Metabo round brush 115x0.5x12/M14, stainless steel 626778000 1 pc(s)

Warranty Terms

Warranty Terms 2281975 Metabo Metabo round brush 115x0.5x12/M14, stainless steel 626778000 1 pc(s)

What kind of Wire Cups & Brushes are you looking for?