Universally applicable in metal processing, e.g. for processing profiles, cutting edges, gears, grooves, for smoothing welding seams and points, removing slag, scale and old paint
Particularly suitable for working on narrow workpieces as well as internal edges
Type of occupation: Steel wire zopft
623803000: Offset design
This text is machine translated.
Technical specifications
Thickness of wire: 0.50 mm.
Max. Speed: 12500 rpm
Product type
Circular
(Ø)
115 mm
Thread size
M14
Material
Steel
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)