• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Steel wire brush 150x28x1/2"/ 0.3 mm/USA 629071000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Uses

For removing rust, paint, dirt, etc.
For roughing, deburring, etc.

Product type

Circular

(Ø)

150 mm

Compatible with (details)

DS 150 Plus

Thread size

1/2"

Material

Steel

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2813340 Metabo Steel wire brush 150x28x1/2"/ 0.3 mm/USA 629071000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2813340 Metabo Steel wire brush 150x28x1/2"/ 0.3 mm/USA 629071000 1 pc(s)

Description

Steel wire brush with corrugated wire, multi-row, for a variety of applications in surface processing
For removing rust, paint, dirt, etc.
For roughing, deburring, etc.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?