• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Palm router 601755500 KFMPB 15-10 F 840 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KFMPB 15-10 F edge-frarese

  • Metal edge trimmer for chamfer heights up to 10 mm for welding seam preparation with maximum user protection by dead man switch and brake system
  • One-touch controller: Patented, tool-free trimming depth setting in 0.1 mm steps; snap-in points for short setting times, against unintentional adjustment of the trimming depth while working
  • Precise adjustment of the chamfer angle directly via the guide plates
  • Universal milling head with three carbide inserts for all chamfer angles of 0-90°
  • Controlled work by large guide plates
  • Stop roller for guiding at pipes for easy welding seam preparation
  • Tool-free adjustable handle for safe and even guiding
  • Metabo Marathon motor with patented dust protection for long life
  • Tacho-Constamatic (TC) solid shaft electronics: High work progress due to constant speed under load
  • Patented mechanical braking system stops the trimmer within 2 seconds after it is switched off
  • Electronic overload protection, soft start-up and restart protection
  • Protection of the user by side sheets for extracting the chips
  • This text is machine translated.
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • Red background with white text 'MARATHON MOTOR'
  • A red sign with a white outline of a toggle switch, with the text 'PADDLE-SWITCH' underneath.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red tachometer with an arrow pointing to 'rpm'. Underneath, 'TACHO CONSTAMATIC' is written in white letters.

Technical specifications

  • Step-down trimming depth setting: 0.1 mm
  • Edge type: Chamfer
  • Cable length 4 m
  • Max. Chamfer width 45° 14 mm
  • Max. Chamfer height 45°: 10 mm
  • Rated input power 1550 W
  • Rounds of the smallest external Ø: 75 mm
  • Sound pressure level 91 dB(A)
  • Sound power level (LwA): 102 dB(A)
Product type

Palm router

840 W

Operating voltage

230 V

Weight

5.1 kg

Idle speed

12500 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281654 Metabo Palm router 601755500 KFMPB 15-10 F 840 W

Warranty Terms

Warranty Terms 2281654 Metabo Palm router 601755500 KFMPB 15-10 F 840 W

Description

Scope of delivery

  • 3 hard-metal inserts Universal
  • stopper roller
  • Screwdriver Six-round 15
  • screwdrivers SW 4 With T-handle
  • open-end wrench SW 10
  • additional handle
  • Sheet steel-carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.