• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Plate brush 130 mm M 14, P 120, SiC 623743000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 41.06
-7 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum working speed 19 m/s.Recommended speed: 1200 - 1900 rpm
Uses

For processing, deburring, grinding and structuring of surfaces

Product type

Disc

(Ø)

130 mm

Compatible with (details)

Suitable for steel, cast steel, non-ferrous metals, wood, plastics

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2585091 Metabo Plate brush 130 mm M 14, P 120, SiC 623743000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585091 Metabo Plate brush 130 mm M 14, P 120, SiC 623743000 1 pc(s)

Description

SIC grinding bristles, corrugated, Ø 1.27 mm.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)