
Technical specifications
- Cut width: 2.4 mm
- Material: HW/CT
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
216 mm
- Bore Ø
30 mm
- Thickness
1.8 mm
- Circular saw blade size
216 x 30 x 1.8 mm
- Number of cogs
40
- Tooth form
ATB
- Weight
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1407165 Metabo precision cut wood - classic 628060000 Circular saw blade 216 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1407165 Metabo precision cut wood - classic 628060000 Circular saw blade 216 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)
Warranty Terms
Warranty Terms 1407165 Metabo precision cut wood - classic 628060000 Circular saw blade 216 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 264.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























