• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo RF 80 D Pneumatic tyre inflator 12 bar

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo RF 80 D tire filling meter

  • For testing and filling the tyres.
  • Ergonomic composite housing: Cold-insulating, non-slip and low vibration for comfortable working
  • Simple operation with precision manometer, pressure-proof
  • Handle with non-slip soft grip surface
  • With instant plug
  • Large pressure gauge Ø 80 mm for good readability
  • Digital, illuminated manometer for highest precision
  • Switchable display units: PSI, BAR, kPa, kg/cm²
  • Manometer with rubber coating as protection against mechanical influences
  • This text is machine translated.

Technical specifications

  • Hose length 100 cm
Product type

Pneumatic tyre inflator

Max. operating pressure

12 bar

Operation pressure

12 bar

Weight

0.55 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282511 Metabo RF 80 D Pneumatic tyre inflator 12 bar

Warranty Terms

Warranty Terms 2282511 Metabo RF 80 D Pneumatic tyre inflator 12 bar

Description

Scope of delivery

  • EURO plug nipple 1/4"
  • ARO/Orion 1/4" plug nipple
  • ISO plug nipple 1/4"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.