
Highlights & Details
SB 18 L set battery-impact drill/screwdriver
- 18 V/2 Ah;Li-ion battery
- Torque (max.) (details) 60 Nm
Technical specifications
- Drill-Ø masonry: 13 mm
- Drill-Ø steel: 13 mm
- Drill-Ø soft wood: 36 mm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 450 / 0 - 1850 U/min
- Rotational speed range
0.7 - 5.5 Nm
- Max. torque
60 Nm
- Blow count
28500 /min
- Max. drill diameter
36 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. case
incl. spare battery
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1200 g
- Width
300 mm
- Length
350 cm
- Dim
(L x W) 350 cm x 300 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400421 Metabo SB 18 L Set 614053710 Cordless impact driver 60 Nm 18 V No. of power packs included 2 2 Ah Li-ion brushless, incl
User & Safety Instructions
User & Safety Instructions 3400421 Metabo SB 18 L Set 614053710 Cordless impact driver 60 Nm 18 V No. of power packs included 2 2 Ah Li-ion brushless, incl
Description
Percussion drill function for drilling in masonry.
Portable workshop (2 3 4.5 6 10 7 10-piece): 2.5 3.5 5 20 8 8 11 wood drill bits (3 4 5.5 10 6 9 12/1.5/1.5/2/10mm), 5 stone drill bits (5/6/7/8/10mm), 14 HSS drill bits (5/6/8/78/4 mm) T20/T25/T20/T25), 5 mm bit length 25mm (PH1/PH2/T20/T15/T20/T20/T20/T20) Cutter with 2 spare blades, tape measure (3M/10"), pencil (HB).
Overload protection: Protects the motor from overheating.
Integrated LED work light with glow function for optimum brightness in the work area.
With practical belt hook and bit depot, you can either fix on the left or right.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.
Scope of delivery
- SB 18 L set battery-impact drill/screwdriver
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- SC 36 charger
- Plastic case
- Accessories set
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 296.96*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































