• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LT BL 602316500 Cordless impact driver 75 Nm 18 V No. of power packs included 2 4 Ah LiHD brushless, incl.

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SB 18 LT BL cordless impact drill

  • 18 V/4 Ah;LiHD battery
  • Torque (max.) (details) 75 Nm

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Technology

LiHD

No. of power packs included

2

Idle speed (details)

0 - 600 / 0 - 2100 U/min

Rotational speed range

0.7 - 8 Nm

Max. torque

75 Nm

Blow count

31950 /min

Max. drill diameter

38 mm

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. spare battery

incl. case

incl. charger

Transmission type

2-speed

Weight

1.8 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3305939 Metabo SB 18 LT BL 602316500 Cordless impact driver 75 Nm 18 V No. of power packs included 2 4 Ah LiHD brushless, incl.

User & Safety Instructions

User & Safety Instructions 3305939 Metabo SB 18 LT BL 602316500 Cordless impact driver 75 Nm 18 V No. of power packs included 2 4 Ah LiHD brushless, incl.

Description

Brushless battery-operated impact screwdriver with optimum performance for demanding applications.

This text is machine translated.

Features

  • Powerful brushless motor for highest efficiency and long battery life
  • High performance impact mechanism for best work results
  • Integrated working light for illuminating the workplace
  • With practical belt hook and bit depot, you can either fix on the left or right
  • With metaBOX, the intelligent solution for transport and storage

Scope of delivery

  • SB 18 LT BL cordless impact drill
  • Keyless chuck
  • Belt hook and bit depot
  • 2 LiPOWER battery packs (18 V/4.0 Ah)
  • ASC 55 AIR COOLED BATTERY CHARGER.
  • MetaBOX 145
  • User manual.

More interesting products

(*All information is plus legal VAT)