• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo;SBE 780-2;2-speed- Impact driver;780 W

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SBE 780-2 hammer drill

  • Vario (V) electronics for working with speeds appropriate for the material
  • Hand wheel for pre-selection of speed
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • Rotating carbon brush bridge for maximum power even in left-handed rotation, e.g. for unscrewing stuck screws
  • Metabo Marathon engine with dust protection for long life
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the application tool is blocked for safe operation
  • RH/LH rotation
  • Spindle with hexagon socket for screwdriver bits for working without drill chuck
  • Cable-protecting ball bushing for optimum freedom of movement while working
  • This text is machine translated.
  • Red background with white text 'MARATHON MOTOR'
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.

Technical specifications

  • Output capacity: 470 W
  • Drilling metal: 4.2 m/s²
  • Drill chuck clamping type: Quick-action drill chuck
  • Drill-Ø concrete: 18 mm
  • Drill Ø Masonry 20 mm
  • Drill-Ø steel: 13 / 8 mm
  • Boring Ø Softwood: 40 / 25 mm
  • Drill spindle with hexagon socket 6.35 mm
  • 1/2" - 20 UNF
  • Speed at rated load: 680 / 1900 rpm
  • Sound pressure level 103 dB(A)
  • Sound power level (LwA) 114 dB(A)
  • Impact drilling concrete: 17 m/s²
  • Diameter of clamping neck: 43 mm
Product type

Impact driver

780 W

Operating voltage

230 V

Blow count (max.)

58900 /min

Transmission type

2-speed

Weight

2.6 kg

Drill chuck clamping range

1 - 13 mm

Max. torque

32 Nm

Idle speed

0 - 1100/0 - 3100 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281678 Metabo;SBE 780-2;2-speed- Impact driver;780 W

Warranty Terms

Warranty Terms 2281678 Metabo;SBE 780-2;2-speed- Impact driver;780 W

Description

Scope of delivery

  • Quick-action drill chuck Futuro Top.
  • Rubberized additional handle
  • Depth stop
  • Plastic case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.